


TC2014-1.8VCTTR | |
|---|---|
DigiKey Part Number | 150-TC2014-1.8VCTTR-ND - Tape & Reel (TR) 150-TC2014-1.8VCTTRCT-ND - Cut Tape (CT) 150-TC2014-1.8VCTTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2014-1.8VCTTR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC2014-1.8VCTTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.07V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5247-1.8YM5-TR | Microchip Technology | 9.409 | 576-1288-1-ND | 0,54000 € | Similar |
| MIC5259-1.8YD5-TR | Microchip Technology | 2.425 | MIC5259-1.8YD5-CT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 25 | 0,42920 € | 10,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35058 € | 1.051,74 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

