MIC5245-3.0BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Direct


Microchip Technology
In Stock: 9.798
Unit Price: 0,16000 €
Datasheet

Similar


Microchip Technology
In Stock: 16.885
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 10.531
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.400
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.000
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47118 €
Datasheet

Similar


Microchip Technology
In Stock: 2.142
Unit Price: 0,48000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,15396 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5245-3.0BM5-TR

DigiKey Part Number
MIC5245-3.0BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5245-3.0BM5-TR
Description
IC REG LINEAR 3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5245-3.0BM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
150 µA
Packaging
Tape & Reel (TR)
PSRR
50dB (120Hz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.25V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5245-3.0YM5-TRMicrochip Technology0576-2789-1-ND0,64000 €Direct
MIC5318YMT-TRMicrochip Technology9.798576-2862-1-ND0,16000 €Direct
TC1014-3.0VCT713Microchip Technology16.885TC1014-3.0VCT713CT-ND0,38000 €Similar
TC1054-3.0VCT713Microchip Technology10.531TC1054-3.0VCT713CT-ND0,38000 €Similar
TC1185-3.0VCT713Microchip Technology3.400TC11853.0VCT713CT-ND0,42000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31171 €935,13 €
6.0000,28833 €1.729,98 €
9.0000,27646 €2.488,14 €
15.0000,27622 €4.143,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31171 €
Unit Price with VAT:0,37093 €