MIC5245-3.0YM5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 10.990
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.531
Unit Price: 0,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 400
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.000
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47712 €
Datasheet

Similar


Microchip Technology
In Stock: 2.142
Unit Price: 0,48000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: 0,15590 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5245-3.0YM5-TR

DigiKey Part Number
576-2789-2-ND - Tape & Reel (TR)
576-2789-1-ND - Cut Tape (CT)
576-2789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5245-3.0YM5-TR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5245-3.0YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
250,54320 €13,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,54338 €1.630,14 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €