MIC5245-2.7BM5-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,53663 €
Datasheet

Similar


Microchip Technology
In Stock: 4.945
Unit Price: 0,38000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,31412 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,43192 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47118 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,49736 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5245-2.7BM5-TR

DigiKey Part Number
MIC5245-2.7BM5-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5245-2.7BM5-TR
Description
IC REG LINEAR 2.7V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5245-2.7BM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31171 €935,13 €
6.0000,28833 €1.729,98 €
9.0000,27646 €2.488,14 €
15.0000,27622 €4.143,30 €
Manufacturers Standard Package
Unit Price without VAT:0,31171 €
Unit Price with VAT:0,37093 €