Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5239-3.0YS

DigiKey Part Number
MIC5239-3.0YS-ND
Manufacturer
Manufacturer Product Number
MIC5239-3.0YS
Description
IC REG LINEAR 3V 500MA SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5239-3.0YS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
45 µA
Packaging
Tube
Current - Supply (Max)
15 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
30V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-223-3
Voltage Dropout (Max)
0.35V @ 500mA (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP1804T-3002I/DBMicrochip Technology965MCP1804T-3002I/DBCT-ND0,81000 €Similar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,26000 €3,26 €
252,72440 €68,11 €
1002,48440 €248,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,87940 €