


MCP1804T-3002I/DB | |
|---|---|
DigiKey Part Number | MCP1804T-3002I/DBTR-ND - Tape & Reel (TR) MCP1804T-3002I/DBCT-ND - Cut Tape (CT) MCP1804T-3002I/DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1804T-3002I/DB |
Description | IC REG LINEAR 3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1804T-3002I/DB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 105 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 125 µA |
Part Status Active | PSRR 50dB (1kHz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 1.7V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5239-3.0YS | Microchip Technology | 33 | MIC5239-3.0YS-ND | 3,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 25 | 0,68160 € | 17,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61682 € | 616,82 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

