Similar



MIC5239-3.0YS-TR | |
|---|---|
DigiKey Part Number | MIC5239-3.0YS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5239-3.0YS-TR |
Description | IC REG LINEAR 3V 500MA SOT-223-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5239-3.0YS-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 45 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.35V @ 500mA (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1804T-3002I/DB | Microchip Technology | 965 | MCP1804T-3002I/DBCT-ND | 0,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,46471 € | 6.161,78 € |
| Unit Price without VAT: | 2,46471 € |
|---|---|
| Unit Price with VAT: | 2,93300 € |


