Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MIC5209-5.0BM | |
|---|---|
DigiKey Part Number | MIC5209-5.0BM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5209-5.0BM |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-5.0BM Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-5.0YM | Microchip Technology | 538 | MIC5209-5.0YM-ND | 1,37000 € | Direct |
| LT1129CS8-5 | Analog Devices Inc. | 0 | LT1129CS8-5-ND | 0,00000 € | Similar |
| LT1129CS8-5#PBF | Analog Devices Inc. | 247 | 505-LT1129CS8-5#PBF-ND | 8,64000 € | Similar |
| LT1129CS8-5#TR | Analog Devices Inc. | 0 | LT1129CS8-5TR-ND | 0,00000 € | Similar |
| LT1129CS8-5#TRPBF | Analog Devices Inc. | 4.461 | LT1129CS8-5#TRPBFCT-ND | 8,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 855 | 0,77758 € | 664,83 € |
| Unit Price without VAT: | 0,77758 € |
|---|---|
| Unit Price with VAT: | 0,92532 € |




