


SPX3819S-L-5-0/TR | |
|---|---|
DigiKey Part Number | 1016-SPX3819S-L-5-0/TR-ND - Tape & Reel (TR) 1016-SPX3819S-L-5-0/TRCT-ND - Cut Tape (CT) 1016-SPX3819S-L-5-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX3819S-L-5-0/TR |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SPX3819S-L-5-0/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
Current - Supply (Max) | 30 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34000 € | 8,50 € |
| 100 | 0,29670 € | 29,67 € |
| 250 | 0,27604 € | 69,01 € |
| 500 | 0,26356 € | 131,78 € |
| 1.000 | 0,25328 € | 253,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24242 € | 606,05 € |
| 5.000 | 0,23588 € | 1.179,40 € |
| 7.500 | 0,23260 € | 1.744,50 € |
| 12.500 | 0,22897 € | 2.862,12 € |
| 17.500 | 0,22685 € | 3.969,88 € |
| 25.000 | 0,22481 € | 5.620,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

