Direct
Similar
Similar



MIC5209-3.0BS TR | |
|---|---|
DigiKey Part Number | MIC5209-3.0BSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5209-3.0BS TR |
Description | IC REG LINEAR 3V 500MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-3.0BS TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-3.0YS-TR | Microchip Technology | 0 | MIC5209-3.0YS-TR-ND | 0,61516 € | Direct |
| MCP1703-3002E/DB | Microchip Technology | 521 | MCP1703-3002E/DB-ND | 0,71000 € | Similar |
| MCP1703T-3002E/DB | Microchip Technology | 9.720 | MCP1703T-3002E/DBCT-ND | 0,71000 € | Similar |



