MIC5209-3.0YS-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 521
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 9.720
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 496
Unit Price: 2,12000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5209-3.0YS-TR

DigiKey Part Number
MIC5209-3.0YS-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC5209-3.0YS-TR
Description
IC REG LINEAR 3V 500MA SOT-223-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5209-3.0YS-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 500mA
Current - Output
Current - Quiescent (Iq)
170 µA
Current - Supply (Max)
25 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,62290 €1.557,25 €
Manufacturers Standard Package
Unit Price without VAT:0,62290 €
Unit Price with VAT:0,74125 €