Direct
Similar
Similar
Similar
Similar
Similar
Similar



MIC5209-2.5BM-TR | |
|---|---|
DigiKey Part Number | MIC5209-2.5BM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5209-2.5BM-TR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-2.5BM-TR Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) | PSRR 75dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5209-2.5YM-TR | Microchip Technology | 4.520 | 576-1271-1-ND | 1,37000 € | Direct |
| LT1763CS8-2.5#PBF | Analog Devices Inc. | 2.003 | 505-LT1763CS8-2.5#PBF-ND | 6,68000 € | Similar |
| LT1963AES8-2.5 | Analog Devices Inc. | 0 | LT1963AES8-2.5-ND | 0,00000 € | Similar |
| LT1963AES8-2.5#PBF | Analog Devices Inc. | 0 | LT1963AES8-2.5#PBF-ND | 6,14000 € | Similar |
| LT1963AES8-2.5#TR | Analog Devices Inc. | 0 | LT1963AES8-2.5TR-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69166 € | 1.729,15 € |
| 5.000 | 0,69054 € | 3.452,70 € |
| Unit Price without VAT: | 0,69166 € |
|---|---|
| Unit Price with VAT: | 0,82308 € |




