


MIC5209-2.5YM-TR | |
|---|---|
DigiKey Part Number | 576-1271-2-ND - Tape & Reel (TR) 576-1271-1-ND - Cut Tape (CT) 576-1271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5209-2.5YM-TR |
Description | IC REG LINEAR 2.5V 500MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5209-2.5YM-TR Models |
Category | Current - Quiescent (Iq) 170 µA |
Mfr | Current - Supply (Max) 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 25 | 1,14800 € | 28,70 € |
| 100 | 1,04520 € | 104,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,04518 € | 2.612,95 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

