



MIC5205-3.1YM5-TR | |
|---|---|
DigiKey Part Number | 576-2738-2-ND - Tape & Reel (TR) 576-2738-1-ND - Cut Tape (CT) 576-2738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5205-3.1YM5-TR |
Description | IC REG LINEAR 3.1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5205-3.1YM5-TR Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5205-3.1YM5-TR | Microchip Technology | 2.357 | 576-2738-1-ND | 0,25000 € | Parametric Equivalent |
| LP2985AIM5-3.1/NOPB | Texas Instruments | 612 | LP2985AIM5-3.1/NOPBCT-ND | 1,41000 € | Similar |
| LP2985AIM5X-3.1/NOPB | Texas Instruments | 6.029 | 296-LP2985AIM5X-3.1/NOPBCT-ND | 1,41000 € | Similar |
| LP2985IM5-3.1/NOPB | Texas Instruments | 729 | LP2985IM5-3.1/NOPBCT-ND | 1,64000 € | Similar |
| MIC5205-3.1BM5TR | Rochester Electronics, LLC | 9.000 | 2156-MIC5205-3.1BM5TR-ND | 0,25701 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 25 | 0,54840 € | 13,71 € |
| 100 | 0,50550 € | 50,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50545 € | 1.516,35 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



