MIC5203-4.7YM5-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.831
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,05100 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,74000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5203-4.7YM5-TR

DigiKey Part Number
MIC5203-4.7YM5-TR-ND - Tape & Reel (TR)
MIC5203-4.7YM5-CT-ND - Cut Tape (CT)
MIC5203-4.7YM5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5203-4.7YM5-TR
Description
IC REG LINEAR 4.7V 80MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC5203-4.7YM5-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
750 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
3 mA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
4.7V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.6V @ 80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2980AIM5-4.7/NOPBTexas Instruments4.831296-49788-1-ND2,00000 €Similar
LP2980AIM5X-4.7/NOPBTexas Instruments0LP2980AIM5X-4.7/NOPBCT-ND1,05100 €Similar
LP2980IM5-4.7/NOPBTexas Instruments0296-LP2980IM5-4.7/NOPBCT-ND0,74000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
250,40800 €10,20 €
1000,36550 €36,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,36546 €1.096,38 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €