


LP2980AIM5-4.7/NOPB | |
|---|---|
DigiKey Part Number | 296-49788-2-ND - Tape & Reel (TR) 296-49788-1-ND - Cut Tape (CT) 296-49788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-4.7/NOPB |
Description | IC REG LINEAR 4.7V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-4.7/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.7V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,35120 € | 33,78 € |
| 100 | 1,20860 € | 120,86 € |
| 250 | 1,14084 € | 285,21 € |
| 500 | 1,10790 € | 553,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,06631 € | 1.066,31 € |
| 2.000 | 1,03861 € | 2.077,22 € |
| 3.000 | 1,02474 € | 3.074,22 € |
| 5.000 | 1,00938 € | 5.046,90 € |
| 7.000 | 1,00040 € | 7.002,80 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

