Direct
Similar
Similar
Similar
Similar
Similar



MIC5201-3.0BS | |
|---|---|
DigiKey Part Number | MIC5201-3.0BS-ND |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.0BS |
Description | IC REG LINEAR 3V 150MA SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.0BS Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Bulk | Current - Supply (Max) 2 mA |
Part Status Obsolete | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-3.0YS | Microchip Technology | 221 | 576-2362-ND | 1,67000 € | Direct |
| TC1108-3.0VDBTR | Microchip Technology | 0 | TC1108-3.0VDBTR-ND | 0,58898 € | Similar |
| LT1521CST-3#PBF | Analog Devices Inc. | 506 | LT1521CST-3#PBF-ND | 5,75000 € | Similar |
| LT1521CST-3#TRPBF | Analog Devices Inc. | 0 | LT1521CST-3#TRPBF-ND | 3,28807 € | Similar |
| LT1521IST-3#PBF | Analog Devices Inc. | 54 | LT1521IST-3#PBF-ND | 7,45000 € | Similar |




