MIC5200-3.3BS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 7.387
Unit Price: 1,19000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.976
Unit Price: 0,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 730
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.803
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.962
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: 7,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.087
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.289
Unit Price: 6,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.143
Unit Price: 7,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.899
Unit Price: 7,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.532
Unit Price: 6,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15.391
Unit Price: 6,69000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2.081
Unit Price: 1,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.161
Unit Price: 0,57000 €
Datasheet
2156~PDSO4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2156~PDSO4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5200-3.3BS

DigiKey Part Number
MIC5200-3.3BS-ND
Manufacturer
Manufacturer Product Number
MIC5200-3.3BS
Description
IC REG LIN 3.3V 100MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-3.3BS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 100mA
Current - Output
Current - Quiescent (Iq)
350 µA
Current - Supply (Max)
1.5 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes