


LT1121IST-3.3#PBF | |
|---|---|
DigiKey Part Number | LT1121IST-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1121IST-3.3#PBF |
Description | IC REG LIN 3.3V 150MA SOT-223-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1121IST-3.3#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 5,16600 € | 51,66 € |
| 78 | 3,89128 € | 303,52 € |
| 156 | 3,59160 € | 560,29 € |
| 312 | 3,36843 € | 1.050,95 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |


