MIC5200-3.0BS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 374
Unit Price: 2,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,58898 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 506
Unit Price: 5,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,28807 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 54
Unit Price: 7,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,35543 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5200-3.0BS

DigiKey Part Number
MIC5200-3.0BS-ND
Manufacturer
Manufacturer Product Number
MIC5200-3.0BS
Description
IC REG LINEAR 3V 100MA SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MIC5200-3.0BS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
350 µA
Packaging
Bulk
Current - Supply (Max)
1.5 mA
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
26V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
3V
Base Product Number
Voltage Dropout (Max)
0.35V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC5200-3.0YSMicrochip Technology374576-2359-ND2,46000 €Direct
TC1108-3.0VDBTRMicrochip Technology0TC1108-3.0VDBTR-ND0,58898 €Similar
LT1521CST-3#PBFAnalog Devices Inc.506LT1521CST-3#PBF-ND5,75000 €Similar
LT1521CST-3#TRPBFAnalog Devices Inc.0LT1521CST-3#TRPBF-ND3,28807 €Similar
LT1521IST-3#PBFAnalog Devices Inc.54LT1521IST-3#PBF-ND7,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes