Direct

MIC5190BMM | |
|---|---|
DigiKey Part Number | MIC5190BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC5190BMM |
Description | IC LNR REG CTRLR 1OUT 10MSOP |
Customer Reference | |
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC5190BMM Models |
Category | Voltage - Input 0.9V ~ 5.5V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Supplier Device Package 10-MSOP |
Type Positive Adjustable | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Base Product Number |
Current - Supply 15mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5190YMM | Microchip Technology | 0 | 576-1244-ND | 5,82000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,38050 € | 714,15 € |
| Unit Price without VAT: | 2,38050 € |
|---|---|
| Unit Price with VAT: | 2,83280 € |


