Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5190YMM

DigiKey Part Number
576-1244-ND
Manufacturer
Manufacturer Product Number
MIC5190YMM
Description
IC LNR REG CTRLR 1OUT 10MSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Positive Adjustable 1 Output 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC5190YMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
0.9V ~ 5.5V
Manufacturer
Microchip Technology
Operating Temperature
-40°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Supplier Device Package
10-MSOP
Type
Positive Adjustable
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Base Product Number
Current - Supply
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,87000 €5,87 €
254,88320 €122,08 €
1004,45480 €445,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,87000 €
Unit Price with VAT:6,98530 €