Direct

MIC5018BM4 TR | |
|---|---|
DigiKey Part Number | MIC5018BM4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5018BM4 TR |
Description | IC GATE DRVR HIGH-SIDE SOT143 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5018BM4 TR Models |
Category | Gate Type MOSFET (N-Channel) |
Manufacturer Microchip Technology | Voltage - Supply 2.7V ~ 9V |
Series | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Driven Configuration High-Side | Package / Case TO-253-4, TO-253AA |
Channel Type Single | Supplier Device Package SOT-143 |
Number of Drivers 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5018YM4-TR | Microchip Technology | 4.561 | 576-1238-1-ND | 1,87000 € | Direct |


