High-Side Gate Driver IC Non-Inverting SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5018YM4-TR

DigiKey Part Number
576-1238-2-ND - Tape & Reel (TR)
576-1238-1-ND - Cut Tape (CT)
576-1238-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5018YM4-TR
Description
IC GATE DRVR HIGH-SIDE SOT143
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC5018YM4-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
2.7V ~ 9V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.395
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,89000 €1,89 €
251,58360 €39,59 €
1001,43720 €143,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,43720 €4.311,60 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €