Direct



MIC49150-1.5BR | |
|---|---|
DigiKey Part Number | MIC49150-1.5BR-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-1.5BR |
Description | IC REG LINEAR 1.5V 1.5A 5-SPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-1.5BR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC49150-1.5WR | Microchip Technology | 201 | 1611-MIC49150-1.5WR-ND | 1,30000 € | Direct |


