


MIC49150-1.5WR | |
|---|---|
DigiKey Part Number | 576-2347-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-1.5WR |
Description | IC REG LINEAR 1.5V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-1.5WR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tube | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 25 | 3,69400 € | 92,35 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

