Direct
Similar
Similar



MIC49150-1.2BMM | |
|---|---|
DigiKey Part Number | MIC49150-1.2BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC49150-1.2BMM |
Description | IC REG LINEAR 1.2V 1.5A 8-MSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-1.2BMM Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-MSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC49150-1.2YMM | Microchip Technology | 96 | 576-1805-5-ND | 2,90000 € | Direct |
| TPS74012DGKR | Texas Instruments | 58.439 | 296-30109-1-ND | 3,10000 € | Similar |
| TPS74012DGKT | Texas Instruments | 1.519 | 296-30183-1-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,83848 € | 735,39 € |
| Unit Price without VAT: | 1,83848 € |
|---|---|
| Unit Price with VAT: | 2,18779 € |



