MIC49150-0.9BR TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,55753 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC49150-0.9BR TR

DigiKey Part Number
MIC49150-0.9BRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC49150-0.9BR TR
Description
IC REG LINEAR 0.9V 1.5A 5-SPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK
Datasheet
 Datasheet
EDA/CAD Models
MIC49150-0.9BR TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.5V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SPAK-5 (5 Leads + Tab)
Voltage - Input (Max)
6.5V
Supplier Device Package
5-SPAK
Voltage - Output (Min/Fixed)
0.9V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC49150-0.9WR-TRMicrochip Technology0MIC49150-0.9WR-TR-ND1,55753 €Direct
Obsolete
This product is no longer manufactured. View Substitutes