


MIC49150-0.9WR-TR | |
|---|---|
DigiKey Part Number | MIC49150-0.9WR-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC49150-0.9WR-TR |
Description | IC REG LINEAR 0.9V 1.5A 5-SPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 5-SPAK |
Datasheet | Datasheet |
EDA/CAD Models | MIC49150-0.9WR-TR Models |
Category | Voltage Dropout (Max) 0.5V @ 1.5A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SPAK-5 (5 Leads + Tab) |
Voltage - Input (Max) 6.5V | Supplier Device Package 5-SPAK |
Voltage - Output (Min/Fixed) 0.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,55753 € | 1.168,15 € |
| Unit Price without VAT: | 1,55753 € |
|---|---|
| Unit Price with VAT: | 1,85346 € |

