Parametric Equivalent

MIC4812YMME | |
|---|---|
DigiKey Part Number | 576-3859-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC4812YMME |
Description | IC LED DRVR LIN PWM 100MA 10MSOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear PWM Dimming 100mA 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4812YMME Models |
Category | Current - Output / Channel 100mA |
Manufacturer Microchip Technology | Dimming PWM |
Packaging Tube | Applications Signage |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Outputs 6 | Supplier Device Package 10-MSOP-EP |
Voltage - Supply (Min) 3V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4812YMME-TR | Microchip Technology | 0 | MIC4812YMME-TR-ND | 0,95546 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95545 € | 382,18 € |
| Unit Price without VAT: | 0,95545 € |
|---|---|
| Unit Price with VAT: | 1,13699 € |



