MIC4812YMME-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,86920 €
Datasheet
LED Driver IC 6 Output Linear PWM Dimming 100mA 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4812YMME-TR

DigiKey Part Number
MIC4812YMME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4812YMME-TR
Description
IC LED DRVR LIN PWM 100MA 10MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output Linear PWM Dimming 100mA 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4812YMME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,86921 €2.173,03 €
Manufacturers Standard Package
Unit Price without VAT:0,86921 €
Unit Price with VAT:1,03436 €