Direct

MIC4685BR TR | |
|---|---|
DigiKey Part Number | MIC4685BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4685BR TR |
Description | IC REG BUCK ADJ 3A 7SPAK |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A SPAK-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4685BR TR Models |
Category | Voltage - Input (Max) 30V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 7-SPAK |
Voltage - Input (Min) 4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4685WR-TR | Microchip Technology | 0 | 576-1554-1-ND | 3,21000 € | Direct |


