
MIC4685WR-TR | |
|---|---|
DigiKey Part Number | 576-1554-2-ND - Tape & Reel (TR) 576-1554-1-ND - Cut Tape (CT) 576-1554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4685WR-TR |
Description | IC REG BUCK ADJ 3A 7SPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 3A SPAK-7 (7 Leads + Tab) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4685WR-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28.2V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-SPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,46993 € | 1.852,45 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

