MIC4604YMT-T5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Microchip Technology
In Stock: 3.670
Unit Price: 0,91000 €
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4604YMT-T5

DigiKey Part Number
576-4397-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4604YMT-T5
Description
IC GATE DRVR HALF-BRIDGE 10TDFN
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
MIC4604YMT-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1A
Packaging
Tape & Reel (TR)
Input Type
Non-Inverting
Part Status
Discontinued at DigiKey
Rise / Fall Time (Typ)
20ns, 20ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
10-UFDFN Exposed Pad
Number of Drivers
2
Supplier Device Package
10-TDFN (2.5x2.5)
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
5.25V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC4604YMT-TRMicrochip Technology3.670576-4398-1-ND0,91000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types