
MIC4604YMT-TR | |
|---|---|
DigiKey Part Number | 576-4398-2-ND - Tape & Reel (TR) 576-4398-1-ND - Cut Tape (CT) 576-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4604YMT-TR |
Description | IC GATE DRVR HALF-BRIDGE 10TDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4604YMT-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 10-UFDFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 10-TDFN (2.5x2.5) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 5.25V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 25 | 0,90440 € | 22,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,73890 € | 3.694,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

