Parametric Equivalent

MIC4576BU TR | |
|---|---|
DigiKey Part Number | MIC4576BUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4576BU TR |
Description | IC REG BUCK ADJ 3A TO263-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576BU TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4576WU-TR | Microchip Technology | 1.974 | 576-1219-1-ND | 5,06000 € | Parametric Equivalent |


