
MIC4576WU-TR | |
|---|---|
DigiKey Part Number | 576-1219-2-ND - Tape & Reel (TR) 576-1219-1-ND - Cut Tape (CT) 576-1219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4576WU-TR |
Description | IC REG BUCK ADJ 3A TO263-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MIC4576WU-TR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-5 |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 25 | 4,19840 € | 104,96 € |
| 100 | 3,83300 € | 383,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,83307 € | 2.874,80 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |

