


MIC4428YMM-TR | |
|---|---|
DigiKey Part Number | MIC4428YMM-TR-ND - Tape & Reel (TR) MIC4428YMM-CT-ND - Cut Tape (CT) MIC4428YMM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4428YMM-TR |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4428YMM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Drivers 2 | Supplier Device Package 8-MSOP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4428EUA713 | Microchip Technology | 4.273 | TC4428EUA713CT-ND | 1,55000 € | Similar |
| TC4428VUA | Microchip Technology | 60 | TC4428VUA-ND | 1,63000 € | Similar |
| UCC27325DGN | Rochester Electronics, LLC | 68.115 | 2156-UCC27325DGN-ND | 1,48207 € | Similar |
| UCC27325DGNR | Texas Instruments | 88.324 | 296-UCC27325DGNRCT-ND | 0,96000 € | Similar |
| UCC37325DGN | Rochester Electronics, LLC | 54.603 | 2156-UCC37325DGN-ND | 1,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 25 | 0,93400 € | 23,35 € |
| 100 | 0,84810 € | 84,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84813 € | 2.120,33 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

