UCC27325DGN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 88.324
Unit Price: 0,95000 €
Datasheet

Similar


Microchip Technology
In Stock: 179
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.700
Unit Price: 1,08000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.927
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.474
Unit Price: 1,13000 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27325DGN

DigiKey Part Number
296-12535-5-ND
Manufacturer
Manufacturer Product Number
UCC27325DGN
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC27325DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 15V
Logic Voltage - VIL, VIH
1V, 2V
Current - Peak Output (Source, Sink)
4A, 4A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 68.115 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

68.115In Stock
Ships from Rochester Electronics, LLC