Similar
Similar
Similar

MIC4428CM | |
|---|---|
DigiKey Part Number | MIC4428CM-ND |
Manufacturer | |
Manufacturer Product Number | MIC4428CM |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
EDA/CAD Models | MIC4428CM Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4428ZM | Microchip Technology | 89 | 576-1798-5-ND | 1,12000 € | Direct |
| TC4428COA | Microchip Technology | 8 | TC4428COA-ND | 1,39000 € | Similar |
| TC4428COA713 | Microchip Technology | 562 | TC4428COA713CT-ND | 1,39000 € | Similar |
| TC4428EOA | Microchip Technology | 6.122 | TC4428EOA-ND | 1,39000 € | Similar |
| TC4428EOA713 | Microchip Technology | 4.837 | TC4428EOA713CT-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,66307 € | 629,92 € |
| Unit Price without VAT: | 0,66307 € |
|---|---|
| Unit Price with VAT: | 0,78905 € |



