
TC4428EOA713 | |
|---|---|
DigiKey Part Number | TC4428EOA713TR-ND - Tape & Reel (TR) TC4428EOA713CT-ND - Cut Tape (CT) TC4428EOA713DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4428EOA713 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4428EOA713 Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 19ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC4428AEOA713 | Microchip Technology | 6.509 | TC4428AEOA713CT-ND | 1,39000 € | Direct |
| TC4428EOA | Microchip Technology | 6.122 | TC4428EOA-ND | 1,39000 € | Direct |
| MIC4428ZM | Microchip Technology | 89 | 576-1798-5-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 25 | 1,15640 € | 28,91 € |
| 100 | 1,04520 € | 104,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,04517 € | 3.449,06 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |


