MIC4428BMM-TR is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 2.474
Unit Price: 1,13000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,17903 €
Datasheet

Similar


Microchip Technology
In Stock: 4.273
Unit Price: 1,56000 €
Datasheet

Similar


Microchip Technology
In Stock: 60
Unit Price: 1,64000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,23926 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 68.115
Unit Price: 1,48885 €
Datasheet

Similar


Texas Instruments
In Stock: 88.324
Unit Price: 0,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 54.603
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 50.189
Unit Price: 0,78000 €
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4428BMM-TR

DigiKey Part Number
MIC4428BMM-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4428BMM-TR
Description
IC GATE DRVR LOW-SIDE 8MSOP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
EDA/CAD Models
MIC4428BMM-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 29ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,70037 €1.750,93 €
5.0000,69924 €3.496,20 €
Manufacturers Standard Package
Unit Price without VAT:0,70037 €
Unit Price with VAT:0,83344 €