Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC4426CM-TR | |
|---|---|
DigiKey Part Number | MIC4426CM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4426CM-TR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
EDA/CAD Models | MIC4426CM-TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4426ZM-TR | Microchip Technology | 2.492 | MIC4426ZM-CT-ND | 1,11000 € | Direct |
| TC426COA | Microchip Technology | 177 | TC426COA-ND | 1,35000 € | Similar |
| TC426COA713 | Microchip Technology | 51 | TC426COA713CT-ND | 1,35000 € | Similar |
| TC426EOA | Microchip Technology | 149 | TC426EOA-ND | 1,61000 € | Similar |
| TC426EOA713 | Microchip Technology | 1.190 | TC426EOA713CT-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59002 € | 1.475,05 € |
| 5.000 | 0,57368 € | 2.868,40 € |
| Unit Price without VAT: | 0,59002 € |
|---|---|
| Unit Price with VAT: | 0,70212 € |





