Low-Side Gate Driver IC Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4426EOA713

DigiKey Part Number
TC4426EOA713TR-ND - Tape & Reel (TR)
TC4426EOA713CT-ND - Cut Tape (CT)
TC4426EOA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4426EOA713
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TC4426EOA713 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting
Rise / Fall Time (Typ)
19ns, 19ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 441
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
251,16200 €29,05 €
1001,04990 €104,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3001,04993 €3.464,77 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €