Direct
Direct
Upgrade

MIC4423BWM TR | |
|---|---|
DigiKey Part Number | MIC4423BWMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4423BWM TR |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4423BWM TR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) | Input Type Inverting |
Part Status Obsolete | Rise / Fall Time (Typ) 28ns, 32ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4423YWM-TR | Microchip Technology | 1.000 | MIC4423YWM-TR-ND | 1,85278 € | Direct |
| TC4423EOE | Microchip Technology | 0 | TC4423EOE-ND | 2,28621 € | Direct |
| TC4423EOE713 | Microchip Technology | 0 | TC4423EOE713-ND | 0,90089 € | Direct |
| TC4423VOE | Microchip Technology | 0 | TC4423VOE-ND | 1,66582 € | Upgrade |
| TC4423VOE713 | Microchip Technology | 0 | TC4423VOE713-ND | 0,90089 € | Upgrade |



