Direct
Direct
Direct
Similar
Similar

TC4423EOE | |
|---|---|
DigiKey Part Number | TC4423EOE-ND |
Manufacturer | |
Manufacturer Product Number | TC4423EOE |
Description | IC GATE DRVR LOW-SIDE 16SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TC4423EOE Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 25ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers 2 | Supplier Device Package 16-SOIC |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4423YWM | Microchip Technology | 0 | 576-2323-ND | 1,56383 € | Direct |
| MIC4423YWM-TR | Microchip Technology | 1.000 | MIC4423YWM-TR-ND | 1,85278 € | Direct |
| TC4423EOE713 | Microchip Technology | 0 | TC4423EOE713-ND | 0,90089 € | Direct |
| MIC4423ZWM | Microchip Technology | 0 | 576-1794-5-ND | 2,02000 € | Similar |
| MIC4423ZWM-TR | Microchip Technology | 0 | MIC4423ZWM-TR-ND | 1,51282 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 2,28621 € | 537,26 € |
| Unit Price without VAT: | 2,28621 € |
|---|---|
| Unit Price with VAT: | 2,72059 € |



