Direct

MIC38HC42-1BN | |
|---|---|
DigiKey Part Number | MIC38HC42-1BN-ND |
Manufacturer | |
Manufacturer Product Number | MIC38HC42-1BN |
Description | IC OFFLINE SWITCH MULT TOP 14DIP |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC42-1BN Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Bulk | Control Features Frequency Control |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 14-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 14-DIP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC38HC42-1YN | Microchip Technology | 0 | MIC38HC42-1YN-ND | 0,67992 € | Direct |


