
MIC38HC42-1YN | |
|---|---|
DigiKey Part Number | MIC38HC42-1YN-ND |
Manufacturer | |
Manufacturer Product Number | MIC38HC42-1YN |
Description | IC OFFLINE SWITCH MULT TOP 14DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC38HC42-1YN Models |
Category | Duty Cycle 96% |
Manufacturer Microchip Technology | Frequency - Switching 500kHz |
Packaging Tube | Control Features Frequency Control |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case 14-DIP (0.300", 7.62mm) |
Internal Switch(s) Yes | Supplier Device Package 14-DIP |
Topology Boost, Buck, Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 14.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 0,67992 € | 424,95 € |
| Unit Price without VAT: | 0,67992 € |
|---|---|
| Unit Price with VAT: | 0,80910 € |

