Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43YMM-TR

DigiKey Part Number
MIC38C43YMM-TR-ND - Tape & Reel (TR)
MIC38C43YMM-CT-ND - Cut Tape (CT)
MIC38C43YMM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC38C43YMM-TR
Description
IC REG CTRLR MULT TOPOLOGY 8MSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43YMM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Microchip Technology
Duty Cycle (Max)
96%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-MSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL6840IBZ-TRenesas Electronics Corporation2.15020-ISL6840IBZ-TCT-ND2,78000 €Similar
ISL6842IBZRenesas Electronics Corporation436ISL6842IBZ-ND0,00000 €Similar
ISL8842AABZRenesas Electronics Corporation464ISL8842AABZ-ND3,09000 €Similar
ISL8842AMBZ-TRenesas Electronics Corporation2.49520-ISL8842AMBZ-TCT-ND0,00000 €Similar
ISL8843AABZRenesas Electronics Corporation538ISL8843AABZ-ND3,09000 €Similar
In-Stock: 2.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
251,62520 €40,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,32788 €3.319,70 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €