MIC384-2BM is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,37071 €
Datasheet
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC384-2BM

DigiKey Part Number
MIC384-2BM-ND
Manufacturer
Manufacturer Product Number
MIC384-2BM
Description
SENSOR DIGITAL -55C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -55°C ~ 125°C 7 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC384-2BM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
7 b
Manufacturer
Microchip Technology
Features
Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Packaging
Bulk
Accuracy - Highest (Lowest)
±2°C (±3°C)
Part Status
Discontinued at DigiKey
Test Condition
0°C ~ 100°C (-55°C ~ 125°C)
Sensor Type
Digital, Local/Remote
Operating Temperature
-55°C ~ 125°C
Sensing Temperature - Local
-55°C ~ 125°C
Mounting Type
Surface Mount
Sensing Temperature - Remote
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
I2C/SMBus
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC384-2YMMicrochip Technology0MIC384-2YM-ND1,37071 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3802,12495 €807,48 €
Unit Price without VAT:2,12495 €
Unit Price with VAT:2,52869 €